Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lighting Comp Design
Part No:
L79D-G125-W
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bulk
Mounting:
Panel
Dimension:
30.96 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
80 mcd
Viewing Angle:
60 °
Maximum Forward Current:
N/A
PMI Round 5/16" LED 125V Wire Green
Search Keywords:
L79DG125W
IN STOCK:
47
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$9.91
$49.550
25
$8.98
$224.500
50
$8.58
$429.000
100
$8.33
$833.000
300
$7.88
$2,364.000
500
$7.47
$3,735.000
1,000
+
$6.70
$6,700.000
CUSTOMERS
ALSO BOUGHT
IELHK111-1-62-100.-01-V
Circuit Breaker Magnetic (Hydraulic Delay) - 100A - 3 Pole - Lever - Panel Mount.
CA3-B0-34-640-121-C
Circuit Breaker Hydraulic Magnetic 3Pole 40A 277VAC/480VAC
L79D-R125-W
PMI Round 5/16" LED 125V Wire Red
IALN11-1-61-20.0-A
Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 2 Pole, IAL Series | Sensata - Air...