help desk software
DATA SHEET

L79D-G12-W

Lighting Comp Design

PMI Round 5/16" LED 12V Wire Green

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lighting Comp Design
Part No:
L79D-G12-W
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Family:
L79D-G12-W
Color:
Green
Dominant Wavelength:
N/A
Dimension:
30.96 mm
PMI Round 5/16" LED 12V Wire Green
Search Keywords:
L79DG12W
IN STOCK: 93
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.82
$64.100
10
$12.63
$126.300
25
$12.44
$311.000
50
$9.33
$466.500
75
$8.71
$653.250
100 +
$8.53
$853.000
Tools/3D Models
Product Guides