Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Linemaster Switch
Part No:
3B-30A2-S
RoHS:
Yes
HTS:
8481100060
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
The LINEMASTER SWITCH part 3B-30A2-S is a high-quality compact footswitch designed for easy and convenient access and control of air valves. With a durable construction and reliable performance, this footswitch is perfect for a wide range of applications that require precise control of air valves. Its compact size allows for effortless installation and use in tight spaces. Upgrade your air valve control with the LINEMASTER SWITCH part 3B-30A2-S Access Compact Airval Footswitch.
Search Keywords:
3B30A2S
IN STOCK:
57
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$67.10
$67.100
20
$65.51
$1,310.200
200
+
$60.46
$12,092.000
Product Guides
CUSTOMERS
ALSO BOUGHT
KRPA-11AG-120
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT(35.71x35.71x50.8)mm Socket General Purpos...
B856-500
Time Delay Relay - Multi-Function - DPDT - 0.1 Sec. to 9999 Hrs. - 5A - 24-240VAC/24VDC.
T-91-S
Switch Foot N.O./N.C. SPDT 15A 250VAC Momentary Cable
522-B14
Switch Access Guard Foot Switch
63-0000-0979
Solder Flux - No Clean - Wave Soldering - Container - 1 gallon (US).