help desk software
DATA SHEET

3H-25H2-S4HOX

Linemaster Switch

Switch Foot N.O. SP3T Momentary Cable

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Linemaster Switch
Part No:
3H-25H2-S4HOX
RoHS:
Yes
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Pedals:
1
Termination Style:
Wire Lead
Maximum Current Rating:
N/A
Switch Configuration:
N.O.
Switch Function:
Momentary
Type:
Heavy Duty
Actuation Method:
N/A
Contact Style:
Single Break
Electrical Life:
N/A
Dimension:
149.1mm x 228.6mm x 110.1 mm
Pole Throw Configuration:
SP3T
Switch Foot N.O. SP3T Momentary Cable
Search Keywords:
3H25H2S4HOX
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$341.75
$341.750
20
$333.71
$6,674.200
200 +
$308.00
$61,600.000
Tools/3D Models
Product Guides