Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Linemaster Switch
Part No:
522-N30
RoHS:
Yes
COO:
US
Supplier Standard Pack
1
Package Type:
Type:
Protective Boot
Switch Type:
Foot Switch
Color:
Orange
Switch Access Protective Boot Foot Switch
Search Keywords:
522N30
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$7.85
$7.850
20
$7.82
$156.400
200
+
$7.22
$1,444.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TIC-410A
Conn Test Probe 1 POS ST 1 Port
IA30ESN15UC
Proximity Sensor - Inductive - 0.591" (15mm) Sensing Distance - SCR Output - 10V to 40V - ...
NFA100120
EMRelay FlangeFast SPST 30A Co
SPD24181
AC/DC CONVERTER - 24V - 18W
11TW19-7-A002
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 3 Posi...