532-SWHOX
Linemaster SwitchFoot Operated Switch - OX Shield - DPDT (Form CC) - 20A 125-250VAC - IP56 - Screw Terminal - Orange.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Linemaster Switch
Part No:
532-SWHOX
RoHS:
Yes
HTS:
9026208000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The 532-SWHOX foot switch has been Linemaster’s signature switch since the beginning. It gets its name from being the most rugged and tough foot switch on the market.
Search Keywords:
532SWHOX
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$208.80
$208.800
20
$197.95
$3,959.000
200
+
$182.70
$36,540.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EI3010NPCSS
IND PROX SS M30 NPN NC CAB
T11-1-10.0A-01-10A-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
8444K2
Switch Push Button N.O. SPST Round Button 15A 277VAC 250VDC 745.69VA Momentary Contact Qui...
230327-1
Kit Comb
EQ-501
Photoelectric Sensor Reflective Light ON/Dark ON Relay 2.5m