536-Q
Linemaster SwitchFoot switch - Replacement interior for Hi-Treadlite - Drip-tight – Dust tight - Watertight – Oil tight – SPDT - N.O./N.C - Momentary .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Linemaster Switch
Part No:
536-Q
RoHS:
Yes
HTS:
8536908085
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Termination Style:
Wire Lead
Maximum Current Rating:
N/A
Switch Configuration:
N.O./N.C.
Switch Function:
Momentary
Actuation Method:
N/A
Pole Throw Configuration:
SPDT
The Linemaster Switch 536-Q is a hercules heavy duty foot switch, designed for use with variable speed motor drives and is available in selected 2W linear values. SPDT auxiliary switch contact rated at 15A 125 to 250VAC can be added to the control. The switch will operate at the beginning of the treadle stroke.
Search Keywords:
536Q
IN STOCK:
22
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$26.633
$26.633
20
$26.282
$525.640
200
$25.609
$5,121.800
500
+
$24.968
$12,484.000
Product Guides
CUSTOMERS
ALSO BOUGHT
47417
Crimp Tool - Hand - AMP Faston 250 Series 18-16AWG Contacts - Te Connectivity / Amp 474.
208LS152
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Pl...
11CX12
MICRO SWITCH™ Hazardous Location Switches: CX Series, Epoxy-Coated Aluminum Short Housing,...
1LS56-L
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...
1LS91
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 480VAC 1/2HP Rotary Screw Mount