Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Linemaster Switch
Part No:
574-DWH
RoHS:
Yes
HTS:
8536509050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Pedals:
113548
Termination Style:
Cable13558
Maximum Current Rating:
20@250VAC A
Switch Configuration:
N.O./N.C.13556
Switch Function:
Maintained13557
Type:
Heavy Duty13559
Actuation Method:
N/A
Contact Style:
Single Break13536
Electrical Life:
N/A
Dimension:
149.35mm x 228.6mm x 110.9913553mm
Pole Throw Configuration:
SPDT13551
Switch Foot N.O./N.C. SPDT 20A 250VAC Maintained Cable
Search Keywords:
574DWH
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$273.90
$273.900
20
$259.67
$5,193.400
200
+
$239.66
$47,932.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CAL5-11
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, A LINE
VE5-2
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, A LINE
1032QD5
Series non-Relampable Neon Indicator Light - Green - 105-125VAC
141LS-0281-010
AC Fan Axial Ball Bearing 220V 89.04CFM/101.76CFM 44.5dB/49.5dB 119 X 119 X 38.9mm
57.904.0355.0
Compensating Term9785U/100 Ohm /V0 |Wieland Electric 57.904.0355.0