help desk software
DATA SHEET

575-DWHO

Linemaster Switch

Switch Foot N.O./N.C. SPDT 20A 250VAC Maintained Cable

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Linemaster Switch
Part No:
575-DWHO
RoHS:
Yes
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Termination Style:
Wire Lead
Maximum Current Rating:
20@250VAC A
Switch Configuration:
N.O./N.C.
Switch Function:
Maintained
Actuation Method:
N/A
Pole Throw Configuration:
SPDT
Switch Foot N.O./N.C. SPDT 20A 250VAC Maintained Cable
Search Keywords:
575DWHO
IN STOCK: 4
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$321.45
$321.450
20
$304.75
$6,095.000
200 +
$281.27
$56,254.000
Tools/3D Models
Product Guides