632-DA
Linemaster SwitchSwitch Foot N.O./N.C. SPDT 20A 250VAC Maintained Cable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Linemaster Switch
Part No:
632-DA
RoHS:
Yes
HTS:
8536908085
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Pedals:
1
Termination Style:
Wire Lead
Maximum Current Rating:
20@125VAC A
Switch Configuration:
N.O./N.C.
Switch Function:
Maintained
Type:
Heavy Duty
Actuation Method:
N/A
Contact Style:
Single Break
Electrical Life:
N/A
Dimension:
87.71mm x 128.57mm x 45.24 mm
Pole Throw Configuration:
SPDT
The LINEMASTER SWITCH 632-DA is a high-quality foot switch designed for reliable and efficient control in various industrial applications. This switch features a single-pole, double-throw (SPDT) configuration with normally open (N.O.) and normally closed (N.C.) contacts, offering versatile functionality. It can handle a maximum current of 20A and voltage up to 250VAC, making it suitable for demanding environments. The 632-DA switch is designed to be maintained, providing hands-free operation and allowing for convenient control of equipment or machinery. The switch is also equipped with a durable cable for easy installation and reliable operation. Trust LINEMASTER SWITCH 632-DA for efficient and dependable foot-controlled switching.
Search Keywords:
632DA
IN STOCK:
50
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$73.00
$73.000
20
$71.29
$1,425.800
200
+
$65.80
$13,160.000
Product Guides