Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Linemaster Switch
Part No:
642-S
RoHS:
Yes
HTS:
8536509050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Foot Switch
Dimension:
114.3 x 88.9 x 38.1 mm
The LINEMASTER SWITCH part 642-S is a high-quality Clipper Foot Switch designed for effortless operation in a variety of applications. This compact and durable foot switch is perfect for use in industries such as medical, dental, and beauty, where precise control is crucial. Its easy-to-use design ensures convenient operation, allowing users to activate a connected device with a simple tap of their foot. With its robust construction and reliable performance, the LINEMASTER SWITCH part 642-S Clipper Foot Switch is an essential tool for professionals seeking seamless and efficient control of their equipment.
Search Keywords:
642S
IN STOCK:
118
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$196.10
$196.100
20
$191.50
$3,830.000
200
+
$176.76
$35,352.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1589455-6
SSL009PC2DC012N = WDUALOBE
IFRM06P17A3/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
IWRM18U9501
Proximity Sensor Inductive 5mm 15V to 30VDC 3-Pin
MS3106E18-1S
MIL Series Connector - 10 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
EN4SD162010SS
electrical enclosure