help desk software
DATA SHEET

88SH1-05

Linemaster Switch

Foot Switch - Single - Guarded - Classic IV - IP68 - SPDT - 16A, 1/2HP @250Vac

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Linemaster Switch
Part No:
88SH1-05
RoHS:
Yes
HTS:
8536509035
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Pedals:
113548
Termination Style:
Screw13558
Maximum Current Rating:
16@250VAC A
Switch Configuration:
N.O./N.C.13556
Switch Function:
Momentary13557
Type:
N/A
Actuation Method:
N/A
Contact Style:
Single Break13536
Electrical Life:
N/A
Dimension:
106.38mm x 177.8mm x 63.513553mm
Pole Throw Configuration:
SPDT13551
Foot Switch - Single - Guarded - Classic IV - IP68; NEMA/UL/CSA Type 1, 2, 4, 6, 6P, 13; EN 60529; IEC 60601-2-2 - SPDT - 16A, 1/2HP @250Vac - 1/2"-14 NPT Threaded Entry - Aluminum - Orange/Black
Search Keywords:
88SH105
IN STOCK: 6
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$148.00
$148.000
20
$140.31
$2,806.200
200 +
$129.50
$25,900.000
Tools/3D Models
Product Guides