88SN1-05
Linemaster SwitchFoot Switch - Electrical - Single Stage Momentary - SPDT (Form C) - 16A, 125-250VAC - 1/2HP - 1/2"-14 NPT Threaded Cable Entry - Cast Aluminum -Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Linemaster Switch
Part No:
88SN1-05
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The LINEMASTER SWITCH part 88SN1-05 is a high-quality footswitch designed for reliable and precise control in various industrial and commercial applications. With its sturdy construction and ergonomic design, this footswitch provides excellent durability and ease of use for a wide range of tasks.Featuring a dependable single-pedal design, the 88SN1-05 offers a smooth and responsive operation, allowing for optimal control and efficiency. It is equipped with a momentary action that ensures precise control, making it ideal for applications that require precise activation or deactivation, such as machinery control, power tools operation, or medical equipment usage.The footswitch is built with high-quality materials, ensuring long-lasting performance even in demanding environments. Its non-skid base provides stability and prevents accidental slips, enhancing safety and preventing workplace accidents.Furthermore, the 88SN1-05 is designed with user comfort in mind. It features a low profile, lightweight design that reduces foot fatigue during extended use. The footswitch also provides a generous footpad area, accommodating users of different foot sizes and allowing for comfortable operation for extended periods.Overall, the LINEMASTER SWITCH part 88SN1-05 offers exceptional quality and performance, making it an ideal choice for businesses and industries that require a reliable and efficient footswitch. Whether for industrial machinery control, power tools operation, or medical equipment usage, this versatile footswitch provides precise control and user comfort, ensuring optimal performance and productivity.
Search Keywords:
88SN105
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$115.20
$115.200
20
$109.22
$2,184.400
200
+
$100.80
$20,160.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2TL62-7
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom....
CMU1011E
Res POT 100 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
W57-XB7A4A10-15
Circuit Breaker Thermal 1Pole 15A 250VAC
PT105SSQ
Toggle Switch - SPDT - Mom-Off-Mom - 10A 277VAC 28VDC - 17.20mm Round Actuator - 15/32-32 ...
6GO53-73/TABS
2-pole - (ON)-OFF-(ON) - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle ...