help desk software
DATA SHEET

911-SZ

Linemaster Switch

Switch Foot N.O./N.C. SPDT 20A 250VAC Momentary Cable

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Linemaster Switch
Part No:
911-SZ
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Termination Style:
Wire Lead
Maximum Current Rating:
20@250VAC A
Switch Configuration:
N.O./N.C.
Switch Function:
Momentary
Actuation Method:
N/A
Pole Throw Configuration:
SPDT
Life Cycle:
Discontinued & Replaced
Switch Foot N.O./N.C. SPDT 20A 250VAC Momentary Cable
Search Keywords:
911SZ
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
911-SZA
911-SZA
VIEW PRODUCT
Tools/3D Models
Product Guides