Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Linemaster Switch
Part No:
936-SWH
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Foot Switch
Dimension:
228.6 x 139.7 x 152.4 mm
The LINEMASTER SWITCH part 936-SWH is a heavy-duty foot switch with full shielding, designed to provide reliable and durable operation in demanding environments. This foot switch is ideal for applications that require a rugged and dependable control solution, such as industrial machinery and equipment. The full shield offers added protection and prevents any accidental activation or damage to the switch, ensuring safety and peace of mind. With its robust construction and high-quality materials, the LINEMASTER SWITCH part 936-SWH is built to withstand the toughest conditions and deliver consistent performance.
Search Keywords:
936SWH
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$249.05
$249.050
20
$245.55
$4,911.000
200
+
$226.63
$45,326.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RS1A23A2-25
SSR RS 230V 25A 230V I/P
AFB0512VHD
DC Fans DC Axial Fan - 50x20mm - 12VDC
ABD4BN-R
Switch Access Jumbo Mushroom Button/Lens Push Button Switch
UF15AC23-BTHR
Fan Tubeaxial - 230VAC - 0.110A - Rectangular/Rounded 172mm L x 150mm H - Ball - 212.0 CFM...
RTE-B2AF20
Multi range timer