Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Linemaster Switch
Part No:
971-DJM
RoHS:
Yes
COO:
US
Supplier Standard Pack
1
Package Type:
Number of Pedals:
1
Termination Style:
Wire Lead
Maximum Current Rating:
12@250VAC A
Switch Configuration:
N.O.
Switch Function:
Maintained
Type:
Heavy Duty
Actuation Method:
N/A
Contact Style:
Single Break
Electrical Life:
N/A
Dimension:
87.27mm x 101.32mm x 27.76 mm
Pole Throw Configuration:
SPST
Switch Foot N.O. SPST 12A 250VAC Maintained Cable
Search Keywords:
971DJM
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$50.10
$50.100
20
$49.39
$987.800
200
+
$45.59
$9,118.000
Product Guides