971-SM
Linemaster SwitchFoot Switch - SPDT - 15A - 250VAC - Momentary - 0.187 QC Terminals - Strain Relief - Black - No Cord .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Linemaster Switch
Part No:
971-SM
RoHS:
Yes
HTS:
8536509031
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Pedals:
1
Termination Style:
Wire Lead
Maximum Current Rating:
15@250VAC A
Switch Configuration:
N.O./N.C.
Switch Function:
Momentary
Type:
Heavy Duty
Actuation Method:
N/A
Contact Style:
Single Break
Electrical Life:
N/A
Dimension:
87.27mm x 101.32mm x 27.76 mm
Pole Throw Configuration:
SPDT
The LINEMASTER SWITCH part 971-SM is a versatile foot switch designed for various applications. With a Short Description, this foot switch is built with a momentary action and features a single-pole, double-throw (SPDT) configuration. This allows for both normally open (N.O.) and normally closed (N.C.) contact positions, providing greater flexibility and control. With a rating of 15 amps and 250 volts AC, it can handle a wide range of electrical loads. The foot switch is equipped with quick disconnect terminals, allowing for easy and convenient installation. Whether in industrial settings or professional environments, the LINEMASTER SWITCH part 971-SM is a reliable choice for reliable and efficient foot control.
Search Keywords:
971SM
IN STOCK:
89
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$42.05
$42.050
20
$41.48
$829.600
200
+
$38.28
$7,656.000
Product Guides