971-SWNO210
Linemaster SwitchSwitch Foot N.O. SPST 3A 25VAC Momentary Cable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Linemaster Switch
Part No:
971-SWNO210
RoHS:
Yes
HTS:
8536509050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Pedals:
1
Termination Style:
Wire Lead
Maximum Current Rating:
3@25VAC A
Switch Configuration:
N.O.
Switch Function:
Momentary
Type:
Heavy Duty
Actuation Method:
N/A
Contact Style:
Single Break
Electrical Life:
N/A
Dimension:
87.27mm x 101.32mm x 27.76 mm
Pole Throw Configuration:
SPST
The LINEMASTER SWITCH part 971-SWNO210 is a reliable and durable foot switch designed for industrial applications. This momentary foot switch features a normally open, single-pole single-throw (SPST) configuration that allows for easy operation. Its 3A 25VAC rating ensures optimum performance in various electrical circuits. Equipped with a convenient cable for easy installation and connection, this foot switch is perfect for controlling machinery and equipment with a simple tap of the foot. With its high-quality construction and dependable functionality, the LINEMASTER SWITCH 971-SWNO210 is an excellent choice for any industrial setting.
Search Keywords:
971SWNO210
IN STOCK:
40
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$74.25
$74.250
20
$73.19
$1,463.800
200
+
$67.55
$13,510.000
Product Guides