972-S
Linemaster SwitchSwitch Foot N.O./N.C. SPDT 15A 250VAC Momentary Cable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Linemaster Switch
Part No:
972-S
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Pedals:
1
Termination Style:
Wire Lead
Maximum Current Rating:
15@250VAC A
Switch Configuration:
N.O./N.C.
Switch Function:
Momentary
Type:
Heavy Duty
Actuation Method:
N/A
Contact Style:
Single Break
Electrical Life:
N/A
Dimension:
87.27mm x 101.32mm x 27.76 mm
Pole Throw Configuration:
SPDT
The LINEMASTER SWITCH part 972-S is a versatile foot switch that allows for both normally open (N.O.) and normally closed (N.C.) operation, providing the user with flexible control options. With a single pole, double throw (SPDT) configuration, this foot switch is capable of handling up to 15A of current at 250VAC. Its momentary action ensures precise activation and control, while the included cable allows for convenient and easy connection to various applications. Whether used in industrial settings, medical environments, or DIY projects, the LINEMASTER SWITCH part 972-S offers reliable and seamless foot-operated control for a wide range of applications.
Search Keywords:
972S
IN STOCK:
22
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$56.20
$56.200
20
$55.41
$1,108.200
200
+
$51.14
$10,228.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1090QA1-28V
PMI RND .5" INC 28V Tab Red
HAT903CSAC120
Electromechanical Relay 120VAC 3.04KOhm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm ...
HBLDS3ACNK
Non-Fused Disconnect Switch - 3 Pole - 30A 600VAC - Screw - NEMA 4X.
ASW522-501
Switch Selector N.O./N.C. 4PST 22.5° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Pan...
BZ-2AW842444T
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Bre...