Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Linemaster Switch
Part No:
D41-SNO28
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Current Rating:
5@125VAC 28VDC A
Switch Configuration:
N.O.
Type:
N/A
Pole Throw Configuration:
SPST
Life Cycle:
Discontinued & Replaced
The LINEMASTER SWITCH part D41-SNO28 is an electromechanical switch that is designed to provide a reliable and efficient solution for various electrical applications. With a normally open (N.O.) single-pole, single-throw (SPST) configuration, this switch is capable of handling up to 5 amperes of current.Crafted with precision and quality, the D41-SNO28 switch offers exceptional durability and performance. It features a sturdy construction that ensures its longevity even in demanding environments. The switch is engineered to deliver a seamless and instantaneous electrical connection, making it ideal for applications that require a quick response.In addition to its impressive functionality, the D41-SNO28 switch is designed for easy installation and use. It comes with clear and concise instructions, allowing for a hassle-free setup. Furthermore, the compact and lightweight design of the switch ensures seamless integration into various electrical systems.Whether used in industrial equipment, medical devices, or consumer electronics, the LINEMASTER SWITCH D41-SNO28 provides a reliable and versatile switching solution. Its high-quality construction, efficient performance, and convenient installation make it a top choice for professionals and DIY enthusiasts alike.
Search Keywords:
D41SNO28
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$83.250
$83.250
20
$78.925
$1,578.500
200
+
$72.844
$14,568.800
Product Guides
CUSTOMERS
ALSO BOUGHT
T26-2-7.00A-27720-1
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
EC11J1520402
Mechanical Encoder Rotary Incremental Flat 12mN.m Straight Quadrature Digital Square Wave ...
06AK2D
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
70.350.1635.0
Hood 16 Shell Size Silver Aluminum Die Cast
BZ-7RD-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...