Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Linemaster Switch
Part No:
GEM-VK3
RoHS:
Yes
COO:
US
Supplier Standard Pack
1
Package Type:
Number of Pedals:
1
Termination Style:
Wire Lead
Maximum Current Rating:
10@125VAC A
Switch Configuration:
N.O.
Switch Function:
Momentary
Type:
Heavy Duty
Actuation Method:
N/A
Contact Style:
Single Break
Electrical Life:
N/A
Dimension:
101.6mm x 128.6mm x 39.87 mm
Pole Throw Configuration:
SPST
Switch Foot N.O. SPST 10A 125VAC Momentary Cable
Search Keywords:
GEMVK3
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$78.60
$78.600
20
$78.26
$1,565.200
200
+
$72.23
$14,446.000
Product Guides