Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Linemaster Switch
Part No:
T-91-PS
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Pedals:
1
Termination Style:
Wire Lead
Maximum Current Rating:
3@30VAC A
Switch Configuration:
N.O.
Switch Function:
Momentary
Type:
Heavy Duty
Actuation Method:
N/A
Contact Style:
Single Break
Electrical Life:
N/A
Dimension:
66.67mm x 89.69mm x 21.62 mm
Pole Throw Configuration:
SPDT
Switch Foot N.O. SPDT 3A 30VAC Momentary Cable
Search Keywords:
T91PS
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$49.50
$49.500
20
$47.88
$957.600
200
+
$44.19
$8,838.000
Product Guides