TWIN-T-91-S
Linemaster SwitchSwitch Foot N.O./N.C. SPDT 15A 250VAC Momentary Cable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Linemaster Switch
Part No:
TWIN-T-91-S
RoHS:
Yes
COO:
US
Supplier Standard Pack
1
Number of Pedals:
1
Termination Style:
Wire Lead
Maximum Current Rating:
15@250VAC A
Switch Configuration:
N.O./N.C.
Switch Function:
Momentary
Type:
Heavy Duty
Actuation Method:
N/A
Contact Style:
Single Break
Electrical Life:
N/A
Dimension:
66.67mm x 89.69mm x 21.62 mm
Pole Throw Configuration:
SPDT
The LINEMASTER SWITCH part TWIN-T-91-S is a versatile foot switch that is designed for reliable and efficient operation. This switch features a momentary action, meaning it is only active when pressure is applied to the pedal. Additionally, it has a normally open/normally closed SPDT configuration, allowing for flexible electrical connections. With a robust 15A 250VAC rating, this foot switch is capable of handling high power applications. Equipped with a durable cable, the TWIN-T-91-S offers convenient installation and flexibility in positioning. Whether for industrial, medical or laboratory use, this LINEMASTER foot switch guarantees reliable and precise control.
Search Keywords:
TWINT91S
IN STOCK:
174
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$72.45
$72.450
20
$70.06
$1,401.200
200
+
$64.66
$12,932.000
Product Guides
CUSTOMERS
ALSO BOUGHT
A16-30-10-84
Contactor - 110 - 120 VAC Coil - 17 A at 3-Phase - 30 A at 1-Phase.
TIC-410A
Conn Test Probe 1 POS ST 1 Port
E20-00M
Snap Action Switch - DPDT - Button w/ferrule - 20A@125/250VAC 2A@48VDC - Quick Connect - S...
ASW220
Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Moun...
RR2KP-UDC12V
Electromechanical Relay DPDT 10A 12VDC 100Ohm Socket