help desk software
DATA SHEET

TWIN-T-91-SC48

Linemaster Switch

Switch Foot N.O. SPDT 13A 250VAC Momentary Cable

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Linemaster Switch
Part No:
TWIN-T-91-SC48
RoHS:
Yes
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Pedals:
2
Termination Style:
Wire Lead
Maximum Current Rating:
13@250VAC A
Switch Configuration:
N.O.
Switch Function:
Momentary
Type:
Heavy Duty
Actuation Method:
N/A
Contact Style:
Single Break
Electrical Life:
N/A
Dimension:
N/A
Pole Throw Configuration:
SPDT
Switch Foot N.O. SPDT 13A 250VAC Momentary Cable
Search Keywords:
TWINT91SC48
IN STOCK: 14
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$141.70
$141.700
20
$137.04
$2,740.800
200 +
$126.48
$25,296.000
Tools/3D Models
Product Guides