Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
LITEON
Part No:
LTL-2R3VYKNT-002
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
1
Color:
Amber Yellow
Dimension:
8.7 x 5.9 mm
Dominant Wavelength:
592 nm
LED Uni-Color Amber Yellow 595nm 2-Pin T-1 3/4
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$2.43
$2.430
10
$2.19
$21.900
25
+
$1.87
$46.750
Product Guides