Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
LITEON
Part No:
LTL-307E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
8.6 x 5.85 mm
Color:
Red
Dominant Wavelength:
623 nm
LED Uni-Color Red 635nm 2-Pin T-1 3/4
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$0.3500
$0.3500
10
$0.2394
$2.3940
50
$0.1890
$9.4500
100
$0.1701
$17.0100
500
$0.1132
$56.6000
1,000
$0.0876
$87.6000
1,132
$0.0522
$59.0904
2,000
+
$0.0494
$98.8000
Product Guides