help desk software
DATA SHEET

LTL-4234

LITEON

LED Uni-Color Green 565nm 2-Pin T-1 3/4

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
LITEON
Part No:
LTL-4234
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Color:
Green
Dimension:
8.6 x 5.6 mm
Dominant Wavelength:
569 nm
LED Uni-Color Green 565nm 2-Pin T-1 3/4
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1969
$0.1969
100
$0.1759
$17.5900
400
$0.1087
$43.4800
1,000
$0.0700
$70.0000
2,000
$0.0386
$77.2000
5,000
$0.0366
$183.0000
10,000
$0.0351
$351.0000
12,500 +
$0.0337
$421.2500
Tools/3D Models
Product Guides