help desk software

1101M1S2ZQE2

Littelfuse/C-K

Miniature Slide Switch

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
1101M1S2ZQE2
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@120VAC 28VDC A
Contact Plating:
Silver
Operating Temperature:
-30 to 65 °C
Termination Style:
Solder
Dimension:
19.56 x 6.6 x 13.85 mm
Miniature Slide Switch
Search Keywords:
1101M1S2ZQE2
IN STOCK: 1,040
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.705
$28.525
50
$4.143
$207.150
100
$3.726
$372.600
300
$3.707
$1,112.100
500
$3.688
$1,844.000
1,000
$3.249
$3,249.000
2,500
$3.233
$8,082.500
5,000 +
$3.216
$16,080.000