help desk software
DATA SHEET

1101M1S3ZQE2

Littelfuse/C&K

Miniature Slide Switch-40,000 make-and-break cycles at full load-SPDT-6A-28V-Panel Mount, Rear, Screw .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
1101M1S3ZQE2
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@120VAC 28VDC A
Contact Plating:
Silver
Operating Temperature:
-30 to 65 °C
Termination Style:
Solder
Dimension:
19.56 x 6.6 x 15.37 mm
The 1101M1S3ZQE2 with dimensions 19.56 x 6.6 x 15.37 mm has Panel Mount mounting with SPDT Pole throw configuration ,On-On switching configuration and top slide actuator. The 1101M1S3ZQE2 has contact rating of 6A@28VDC. This unsealed switch has Solder Lug termination style with Straight body orientation.C&K’s 1000 series miniature slide switches are typically found in applications in the test & measurement equipment, telecommunications and computers & peripherals industries. The 1000 series come in a variety of actuators and terminations, are epoxy terminal-seal compatible with bottom wash cleaning and come with optional panel mount tabs
Search Keywords:
1101M1S3ZQE2
IN STOCK: 1,181
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.21
$26.050
50
$4.11
$205.500
100
$3.47
$347.000
300
$3.39
$1,017.000
500
$3.33
$1,665.000
1,000
$3.28
$3,280.000
2,500
$3.24
$8,100.000
5,000 +
$3.19
$15,950.000
Tools/3D Models