help desk software
DATA SHEET

1101M2S2ABE2

Littelfuse/C&K

Miniature Slide Switch

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
1101M2S2ABE2
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
Tray
Mounting:
PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-30 to 65 °C
Termination Style:
PC Pins
Dimension:
13.57 x 13.99 x 6.6 mm
Miniature Slide Switch
Search Keywords:
1101M2S2ABE2
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.99
$29.950
80
$4.87
$389.600
160
$4.65
$744.000
320
$4.45
$1,424.000
560
$4.27
$2,391.200
1,040
$4.15
$4,316.000
2,560
$4.04
$10,342.400
5,040 +
$3.98
$20,059.200
Tools/3D Models