Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
1101M2S3AQE2
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Tray
Mounting:
PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@120VAC 28VDC A
Contact Plating:
Silver
Operating Temperature:
-30 to 65 °C
Termination Style:
PC Pins
Dimension:
13.57 x 15.51 x 6.6 mm
The C&K COMPONENTS part 1101M2S3AQE2 is a reliable and compact miniature slide switch. This high-quality switch features a sleek design, making it ideal for use in applications where space is limited. With its dependable performance and durable construction, the 1101M2S3AQE2 switch is built to withstand the test of time. Whether used in electronics, appliances, or industrial equipment, this slide switch is designed to provide smooth and effortless operation. Trust the C&K COMPONENTS part 1101M2S3AQE2 for your miniaturized switch needs.
Search Keywords:
1101M2S3AQE2
IN STOCK:
1,084
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.190
$25.950
80
$3.510
$280.800
160
$3.459
$553.440
320
$3.390
$1,084.800
560
$3.356
$1,879.360
1,040
$3.323
$3,455.920
2,560
$3.289
$8,419.840
5,040
+
$3.256
$16,410.240
Product Guides
CUSTOMERS
ALSO BOUGHT
5352332-1
2MM HM TYPE A MALE HDR 154 POS
R1G310-AD17-11
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 52V 1236CFM 67dB
NC6FSD-L-B-1
Receptacle DL1 Series 6S Pin Female - Solder Cups - Black/Gold.
D-436-0128
Connector Terminals, Splice Terminal Copper Alloy Blue 18.5mm Tin Bag/Box
NC6MSD-L-B-1
Receptacle DL1 series - 6S Pin - male - Solder Cups - Black/Gold.