Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
1101M2S3AV2BE3
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Tray
Mounting:
PCB Through Hole
Body Orientation:
Vertical Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-30 to 65 °C
Termination Style:
PC Pins
Dimension:
6.6 x 23.42 x 12.7 mm
Miniature Slide Switch
IN STOCK:
0
MOQ for out of Stock Qty:
140
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
140
$5.77
$807.800
280
$3.55
$994.000
420
$2.81
$1,180.200
560
+
$2.76
$1,545.600
Product Guides