help desk software
DATA SHEET

1101M2S3V3KE2

Littelfuse/C&K

Miniature Slide Switch

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
1101M2S3V3KE2
RoHS:
No
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Bracket Mount/PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-30 to 65 °C
Termination Style:
PC Pins
Dimension:
16.11 x 7.92 x 13.61 mm
Life Cycle:
Discontinued
Miniature Slide Switch
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 18
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.758
$48.790
25
$5.988
$149.700
50
$5.577
$278.850
100
$4.772
$477.200
250
$4.245
$1,061.250
500
$3.854
$1,927.000
1,000 +
$3.573
$3,573.000
Tools/3D Models