Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
1101M2S3V3QE2
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Package Type:
Tray
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@120VAC 28VDC A
Contact Plating:
Silver
Operating Temperature:
-30 to 65 °C
Termination Style:
PC Pins
Dimension:
16.11 x 7.92 x 13.61 mm
The C&K COMPONENTS part 1101M2S3V3QE2 is a compact and versatile miniature slide switch. With its ergonomic design and efficient functionality, this switch is the perfect solution for applications where space is limited but reliability is paramount. Designed for easy manual operation, it features a smooth sliding action that allows for precise control and operation. The switch is crafted with high-quality materials, ensuring durability and long-lasting performance. The 1101M2S3V3QE2 Miniature Slide Switch from C&K COMPONENTS is a reliable and efficient choice for a wide range of electronic devices and applications.
Search Keywords:
1101M2S3V3QE2
IN STOCK:
1,623
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.392
$46.960
80
$5.420
$433.600
160
$5.135
$821.600
320
$4.924
$1,575.680
560
$4.647
$2,602.320
1,040
$4.430
$4,607.200
2,560
$4.408
$11,284.480
5,040
+
$4.386
$22,105.440
DOWNLOADS