help desk software
DATA SHEET

1101M2S5AQE2

Littelfuse/C&K

Miniature Slide Switch

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
1101M2S5AQE2
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
Tray
Mounting:
PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Extended Side Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@120VAC 28VDC A
Contact Plating:
Silver
Operating Temperature:
-30 to 65 °C
Termination Style:
PC Pins
Dimension:
13.57 x 19.83 x 6.6 mm
Miniature Slide Switch
Search Keywords:
1101M2S5AQE2
IN STOCK: 504
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.706
$38.530
25
$6.607
$165.175
80
$5.651
$452.080
160
$5.368
$858.880
320
$4.901
$1,568.320
560
$4.545
$2,545.200
1,040
$4.375
$4,550.000
2,560 +
$4.331
$11,087.360
Tools/3D Models