1101M2S5V4ME2
Littelfuse/C&KSwitch Slide ON None ON SPDT Extended Top Slide 6A 250VAC 28VDC PC Pins Bracket Mount/PCB Through Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
1101M2S5V4ME2
RoHS:
No
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Bracket Mount/PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@120VAC 28VDC A
Contact Plating:
Silver
Operating Temperature:
-30 to 65 °C
Termination Style:
PC Pins
Dimension:
16.11 x 7.92 x 22.38 mm
Life Cycle:
Discontinued
Switch Slide ON None ON SPDT Extended Top Slide 6A 250VAC 28VDC PC Pins Bracket Mount/PCB Through Hole Bulk
Search Keywords:
1101M2S5V4ME2
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides