Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
1101M2S5V4SE2
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Tray
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@120VAC 28VDC A
Contact Plating:
Silver
Operating Temperature:
-30 to 65 °C
Termination Style:
PC Pins
Dimension:
16.11 x 7.92 x 22.38 mm
Miniature Slide Switch
Search Keywords:
1101M2S5V4SE2
IN STOCK:
250
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.94
$34.700
25
$5.81
$145.250
80
$5.39
$431.200
160
$4.98
$796.800
320
$4.38
$1,401.600
560
$3.86
$2,161.600
1,040
$3.75
$3,900.000
2,560
+
$3.28
$8,396.800
Product Guides