Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
1103M2S3ABE2
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Package Type:
Tray
Mounting:
PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On Off On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-30 to 65 °C
Termination Style:
PC Pins
Dimension:
13.57 x 15.51 x 6.6 mm
Miniature Slide Switch
Search Keywords:
1103M2S3ABE2
IN STOCK:
150
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.536
$42.680
25
$8.049
$201.225
80
$6.231
$498.480
160
$6.200
$992.000
320
$5.637
$1,803.840
560
$5.224
$2,925.440
1,040
$4.848
$5,041.920
2,560
+
$4.824
$12,349.440
DOWNLOADS