Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
1103M2S3CQE2
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On Off On
Contact Rating @ Voltage:
6@120VAC 28VDC A
Contact Plating:
Silver
Operating Temperature:
-30 to 65 °C
Termination Style:
PC Pins
Dimension:
12.7 x 6.6 x 12.98 mm
Miniature Slide Switch
Search Keywords:
1103M2S3CQE2
IN STOCK:
415
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.80
$34.000
50
$5.77
$288.500
100
$4.88
$488.000
300
$4.67
$1,401.000
500
$4.21
$2,105.000
1,000
$4.05
$4,050.000
2,500
$3.99
$9,975.000
5,000
+
$3.93
$19,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206708-1
Circular Connector Housing - Plug - For Female Sockets - 9 Positions - Shell Size 13 - Thr...
311SM68-H4
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A...
3004249
Fuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 26 - 8 ...
UL24CB-15
Waber-by-Tripp Lite 6-Outlet Industrial Power Strip, 15-ft. Cord, Locking Switch Cover
62C2222-02-060C
Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Panel Mount Ca...