help desk software
DATA SHEET

11TL602

Littelfuse/C&K

Door Interlock Switch .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
11TL602
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Type:
Door Interlock
Actuator Style:
Plunger
Pole Throw Configuration:
SPDT
Maximum Current Rating:
15@250VAC A
Terminal Type:
Screw
Operating Temperature:
-55 to 150 °C
IP Rating:
N/A
Dimension:
49.93 x 13 x 39.62 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
The C&K COMPONENTS part 11TL602 is a high-quality Door Interlock Switch designed for various applications. This essential component ensures the safe and reliable operation of doors and access points, providing a critical layer of protection against unauthorized access. With its compact size and robust construction, the 11TL602 offers the perfect combination of durability and functionality. It features a user-friendly design and easy installation process, making it an ideal choice for a wide range of industrial, commercial, and residential settings. Trust the C&K COMPONENTS part 11TL602 to keep your doors securely locked and provide peace of mind in any environment.
Search Keywords:
11TL602
IN STOCK: 2,210
Can Ship immediately
MOQ for out of Stock Qty:
125
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.92
$24.920
25
$18.92
$473.000
50
$18.46
$923.000
125
$18.18
$2,272.500
250
$17.91
$4,477.500
375
$17.64
$6,615.000
500 +
$17.38
$8,690.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models