help desk software
DATA SHEET

1.20.122.002/0000

RAFI-USA INC

RAFIX 16 - Standard contact block, 2 NO, momentary, silver contacts, with lamp socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAFI-USA INC
Part No:
1.20.122.002/0000
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Circuit Configuration:
N.O.
Function:
Momentary
Contact Material:
Silver
Maximum Current Rating:
6@250VAC A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Family:
1.20122.0020000
RAFIX 16 - Standard contact block, 2 NO, momentary, silver contacts, with lamp socket
Search Keywords:
1201220020000
IN STOCK: 14
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$16.511
$16.511
5
$15.010
$75.050
20
$13.690
$273.800
40
$13.120
$524.800
60
$12.760
$765.600
100
$12.570
$1,257.000
260
$12.110
$3,148.600
500 +
$11.810
$5,905.000
Tools/3D Models