Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
1201M2S3CQE2
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@120VAC 28VDC A
Contact Plating:
Silver
Operating Temperature:
-30 to 65 °C
Termination Style:
PC Pins
Dimension:
12.7 x 11.43 x 14.25 mm
The C&K COMPONENTS part 1201M2S3CQE2 is a versatile miniature slide switch that is perfect for various electronics and industrial applications. This compact switch measures a mere xx mm and features a slim design, making it an ideal choice for space-limited installations. The 1201M2S3CQE2 is designed for reliability and durability, ensuring long-lasting performance even in challenging environments. With its easy-to-use slide mechanism, this switch allows for effortless operation, making it suitable for both professional and consumer use. Whether you need to control circuits, power, or signals, the C&K COMPONENTS part 1201M2S3CQE2 is a reliable and efficient choice for any application.
Search Keywords:
1201M2S3CQE2
IN STOCK:
2,416
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.20
$41.000
25
$7.04
$176.000
50
$6.82
$341.000
100
$6.60
$660.000
300
$6.40
$1,920.000
500
$6.27
$3,135.000
1,000
+
$6.21
$6,210.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1755794
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
2970015
Electronic Board Base, Plug-In Module Base Element, Polyamide
105-0754-001
Green Tip Jack Standard Horizontal PCB Mount For Diameter .080 Plug
2970028
Electronic Board Base, Plug-In Module Base Element, Polyamide
401
Uninsulated Banana Plug - 6-32 Stud Thread - 3/8" Stud Length - 15A (AC).