Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
1203M2S6AQE2
RoHS:
Yes
HTS:
8538906000
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Tray
Mounting:
PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Extended Side Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
On Off On
Contact Rating @ Voltage:
6@120VAC 28VDC A
Contact Plating:
Silver
Operating Temperature:
-30 to 65 °C
Termination Style:
PC Pins
Dimension:
13.57 x 29.73 x 11.43 mm
Miniature Slide Switch
IN STOCK:
0
MOQ for out of Stock Qty:
20
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
20
$12.97
$259.400
40
$9.73
$389.200
60
$9.08
$544.800
80
+
$8.90
$712.000
Product Guides