Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
216C00000
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
1000
Type:
Splashproof Rubber Boot
Switch Type:
Rocker Switch
Color:
N/A
Switch Access Rocker Switch Splashproof Rubber Boot
Search Keywords:
216C00000
IN STOCK:
1,664
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$0.8505
$42.525
500
$0.5271
$263.550
1,000
$0.4870
$487.000
3,000
$0.4667
$1,400.100
5,000
$0.4594
$2,297.000
8,000
$0.4571
$3,656.800
10,000
$0.4548
$4,548.000
15,000
+
$0.4525
$6,787.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
CPAD520
Conn BNC F ST Panel Mount Bulk
5555119-1
RCPT ASSY,SHLD,36 POSN,RTANG
DM61J12S205Q
Miniature 2 Pole Power Rocker Switch
Y101132C203NQ
4, 5 & 6 Tumbler Switchlock-4A-28V-10,000 cycles-Unsealed
C5P0206N-RA
Rotary Switch - 2 Pole - 2 to 6 Position Adjustable - Non-Shorting - 1.0A@28VDC/125VAC - P...