Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
23TL602
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
Type:
Door Interlock
Actuator Style:
Plunger
Pole Throw Configuration:
DPDT
Maximum Current Rating:
15@250VAC A
Terminal Type:
Screw
Operating Temperature:
-55 to 150 °C
IP Rating:
N/A
Dimension:
49.93 x 13 x 66.9 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
The C&K COMPONENTS part 23TL602 is a compact and reliable Door Interlock Switch designed to ensure enhanced safety and security in various applications. This switch is specifically engineered to be incorporated into doors, cabinets, and panels, preventing unauthorized access and effectively detecting door opening or closing actions. With its durable construction and industry-leading design, the 23TL602 guarantees long-lasting performance and exceptional reliability. This switch is an efficient solution for securing equipment, machinery, and electrical enclosures, making it an ideal choice for various industries such as automotive, industrial, and telecommunications.
Search Keywords:
23TL602
IN STOCK:
478
Can Ship immediately
MOQ for out of Stock Qty:
125
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$45.58
$45.580
25
$37.43
$935.750
50
$34.22
$1,711.000
125
$33.34
$4,167.500
250
$32.17
$8,042.500
375
$31.85
$11,943.750
500
+
$31.53
$15,765.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
DM1303394
Contact PIN 8 Size Crimp ST Cable Mount 12AWG
DM1303424
Contact SKT 8 Size Crimp ST Cable Mount 12AWG
3NC0T0222/SE
SC-N1/SE 200V Odyssey Series Contactor - 200 to 240VDC - 200 to 250VAC - 10A - DPST-NO/DPS...
SY4S-51F1
Connector Accessories Hold Down Spring
DS-15S
Conn D-Subminiature F 15 POS Solder Cup ST Panel Mount 15Terminal 1Port