Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
283-2001-008
RoHS:
Yes
HTS:
8536509033
COO:
FR
Supplier Standard Pack
1500
Package Type:
Pole Throw Configuration:
DPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
On Off
Terminal Type:
PC Pins
Total Travel:
2.4 mm
Dimension:
10 x 9.2 x 14.9 mm
Actuator Style:
Plunger
Operating Force:
3.5 N
Illumination Type:
N/R
Illumination Color:
N/R
Life Cycle:
Discontinued & Replaced
Switch Key ON OFF DPST 0.1A 32VDC 3VA 3.5N PC Pins Thru-Hole Automotive
This product is not in stock and cannot be back-ordered
Product Guides