Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
283-2002-001
RoHS:
Yes
HTS:
8536509031
COO:
FR
Supplier Standard Pack
300
Pole Throw Configuration:
DPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
On Off
Terminal Type:
PC Pins
Total Travel:
2.4 mm
Dimension:
9.8 x 9.2 x 17.54 mm
Actuator Style:
Plunger
Operating Force:
1.2 N
Illumination Type:
N/R
Illumination Color:
N/R
Life Cycle:
Discontinued
Switch Key ON OFF DPST 0.1A 32VDC 3VA 1.2N PC Pins Thru-Hole Automotive
Search Keywords:
2832002001
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
1,322
Can Ship immediately
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$1.090
$21.800
25
$1.030
$25.750
100
$0.979
$97.900
300
$0.928
$278.400
1,000
$0.887
$887.000
1,500
$0.816
$1,224.000
3,000
$0.734
$2,202.000
20,000
+
$0.673
$13,460.000
Product Guides