283-2004-006
Littelfuse/C&KSwitch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 1.7N PC Pins Thru-Hole Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
283-2004-006
RoHS:
Yes
HTS:
8536509033
COO:
FR
Supplier Standard Pack
1200
Pole Throw Configuration:
DPDT
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.O./N.C.
Terminal Type:
PC Pins
Total Travel:
2.4 mm
Dimension:
10 x 9.2 x 23.05 mm
Actuator Style:
Plunger
Operating Force:
1.7 N
Illumination Type:
N/R
Illumination Color:
N/R
Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 1.7N PC Pins Thru-Hole Automotive
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$1.556
$38.900
250
$1.257
$314.250
500
$1.153
$576.500
1,200
$1.102
$1,322.400
3,600
$0.985
$3,546.000
6,000
$0.945
$5,670.000
8,400
$0.931
$7,820.400
10,800
+
$0.917
$9,903.600
Product Guides