help desk software

302129000

Littelfuse/C-K

Thumbwheel Switch

  • RoHS Non-Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
302129000
RoHS:
No
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Package Type:
Tray
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
10
Mounting:
Panel, Rear Mount
Contact Rating @ Voltage:
0.1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
100 mOhm
Operating Temperature:
-40 to 65 °C
Termination Style:
Solder
Life Cycle:
Discontinued
Thumbwheel Switch
Search Keywords:
302129000
  This product is discontinued, but still in stock
IN STOCK: 47
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.14
$33.140
5
$32.64
$163.200
10
$32.15
$321.500
13
$31.67
$411.710
25
$24.70
$617.500
38
$22.75
$864.500
50 +
$22.30
$1,115.000
Please Note: Item may be subject to tariff fee if shipping within the United States