help desk software
DATA SHEET

302309102

Littelfuse/C&K

Thumbwheel Switch

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
302309102
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tray
Actuator Style:
Thumbwheel
Circuit Code:
BCD Complement
Number of Positions:
10
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
100 mOhm
Operating Temperature:
-40 to 65 °C
Termination Style:
Solder
Life Cycle:
Discontinued
Thumbwheel Switch
Search Keywords:
302309102
  This product is discontinued, but still in stock
IN STOCK: 55
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$67.04
$67.040
5
$66.04
$330.200
10
$65.05
$650.500
13
$64.07
$832.910
25
$41.00
$1,025.000
38
$32.03
$1,217.140
50 +
$31.39
$1,569.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models